Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108E1101M000
Newark Part No.31AC6282
Product RangeB78108E BC+ Series
Technical Datasheet
9,170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.265 |
| 25+ | $0.238 |
| 50+ | $0.232 |
| 100+ | $0.226 |
| 250+ | $0.203 |
| 500+ | $0.199 |
| 1000+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108E1101M000
Newark Part No.31AC6282
Product RangeB78108E BC+ Series
Technical Datasheet
Product RangeB78108E BC+ Series
Inductance100nH
DC Current Rating7.3A
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Self Resonant Frequency700MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78108E BC+ Series
DC Current Rating
7.3A
Inductance Tolerance
± 20%
SVHC
Lead (21-Jan-2025)
Inductance
100nH
DC Resistance Max
0.015ohm
Self Resonant Frequency
700MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability