Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108E1332K000
Newark Part No.31AC6293
Product RangeB78108E BC+ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
10+ | $0.287 |
25+ | $0.276 |
50+ | $0.260 |
100+ | $0.244 |
250+ | $0.238 |
500+ | $0.222 |
1000+ | $0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108E1332K000
Newark Part No.31AC6293
Product RangeB78108E BC+ Series
Technical Datasheet
Product RangeB78108E BC+ Series
Inductance3.3µH
DC Current Rating3.05A
DC Resistance Max0.073ohm
Inductance Tolerance± 10%
Self Resonant Frequency75MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78108E BC+ Series
DC Current Rating
3.05A
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
3.3µH
DC Resistance Max
0.073ohm
Self Resonant Frequency
75MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability