Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108E1333J000
Newark Part No.31AC6294
Product RangeB78108E BC+ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
10+ | $0.345 |
25+ | $0.306 |
50+ | $0.298 |
100+ | $0.288 |
250+ | $0.261 |
500+ | $0.242 |
1000+ | $0.222 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108E1333J000
Newark Part No.31AC6294
Product RangeB78108E BC+ Series
Technical Datasheet
Product RangeB78108E BC+ Series
Inductance33µH
DC Current Rating1.05A
DC Resistance Max0.55ohm
Inductance Tolerance± 5%
Self Resonant Frequency9MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78108E BC+ Series
DC Current Rating
1.05A
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
33µH
DC Resistance Max
0.55ohm
Self Resonant Frequency
9MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate