Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108E1682K000
Newark Part No.31AC6299
Product RangeB78108E BC+ Series
Technical Datasheet
Packaging Options
4,602 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.289 |
| 25+ | $0.259 |
| 50+ | $0.253 |
| 100+ | $0.247 |
| 250+ | $0.222 |
| 500+ | $0.218 |
| 1000+ | $0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108E1682K000
Newark Part No.31AC6299
Product RangeB78108E BC+ Series
Technical Datasheet
Product RangeB78108E BC+ Series
Inductance6.8µH
DC Current Rating2.45A
DC Resistance Max0.105ohm
Inductance Tolerance± 10%
Self Resonant Frequency25MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108E BC+ Series
DC Current Rating
2.45A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
6.8µH
DC Resistance Max
0.105ohm
Self Resonant Frequency
25MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability