Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1102K000
Newark Part No.73AJ2432
Product RangeB78108S BC Series
Technical Datasheet
Packaging Options
2,070 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.239 |
25+ | $0.223 |
50+ | $0.211 |
100+ | $0.202 |
250+ | $0.188 |
500+ | $0.180 |
1000+ | $0.172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1102K000
Newark Part No.73AJ2432
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance1µH
DC Current Rating1.2A
DC Resistance Max0.16ohm
Inductance Tolerance± 10%
Self Resonant Frequency205MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
1.2A
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
1µH
DC Resistance Max
0.16ohm
Self Resonant Frequency
205MHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate