Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1104J000
Newark Part No.73AJ2433
Product RangeB78108S BC Series
Technical Datasheet
3,669 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.235 |
25+ | $0.218 |
50+ | $0.206 |
100+ | $0.195 |
250+ | $0.180 |
500+ | $0.171 |
1000+ | $0.161 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1104J000
Newark Part No.73AJ2433
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance100µH
DC Current Rating370mA
DC Resistance Max1.7ohm
Inductance Tolerance± 5%
Self Resonant Frequency5MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
370mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
100µH
DC Resistance Max
1.7ohm
Self Resonant Frequency
5MHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability