Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1154J000
Newark Part No.73AJ2435
Product RangeB78108S BC Series
Your Part Number
Technical Datasheet
1,196 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.265 |
| 25+ | $0.248 |
| 50+ | $0.237 |
| 100+ | $0.226 |
| 250+ | $0.213 |
| 500+ | $0.203 |
| 1000+ | $0.194 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1154J000
Newark Part No.73AJ2435
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance150µH
DC Current Rating280mA
DC Resistance Max2.8ohm
Inductance Tolerance± 5%
Self Resonant Frequency4.2MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
280mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
150µH
DC Resistance Max
2.8ohm
Self Resonant Frequency
4.2MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability