Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1222K000
Newark Part No.73AJ2439
Product RangeB78108S BC Series
Your Part Number
Technical Datasheet
2,171 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.256 |
| 25+ | $0.240 |
| 50+ | $0.228 |
| 100+ | $0.218 |
| 250+ | $0.205 |
| 500+ | $0.196 |
| 1000+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1222K000
Newark Part No.73AJ2439
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance2.2µH
DC Current Rating1A
DC Resistance Max0.25ohm
Inductance Tolerance± 10%
Self Resonant Frequency140MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
1A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
2.2µH
DC Resistance Max
0.25ohm
Self Resonant Frequency
140MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability