Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1333K000
Newark Part No.07WX7030
Product RangeB78108S BC Series
Technical Datasheet
4,580 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.203 |
25+ | $0.188 |
50+ | $0.185 |
100+ | $0.181 |
250+ | $0.164 |
500+ | $0.160 |
1000+ | $0.156 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1333K000
Newark Part No.07WX7030
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance33µH
DC Current Rating500mA
DC Resistance Max0.92ohm
Inductance Tolerance± 10%
Self Resonant Frequency9MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
500mA
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
33µH
DC Resistance Max
0.92ohm
Self Resonant Frequency
9MHz
Technical Docs (3)
Alternatives for B78108S1333K000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability