Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1472K000
Newark Part No.73AJ2442
Product RangeB78108S BC Series
Technical Datasheet
Packaging Options
3,706 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.239 |
| 25+ | $0.223 |
| 50+ | $0.211 |
| 100+ | $0.202 |
| 250+ | $0.188 |
| 500+ | $0.180 |
| 1000+ | $0.172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1472K000
Newark Part No.73AJ2442
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance4.7µH
DC Current Rating820mA
DC Resistance Max0.34ohm
Inductance Tolerance± 10%
Self Resonant Frequency95MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
820mA
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
4.7µH
DC Resistance Max
0.34ohm
Self Resonant Frequency
95MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate