Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1473J000
Newark Part No.94W7703
Product RangeB78108S BC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.175 |
| 10000+ | $0.165 |
| 20000+ | $0.159 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$875.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1473J000
Newark Part No.94W7703
Product RangeB78108S BC Series
Technical Datasheet
Product RangeB78108S BC Series
Inductance47µH
DC Current Rating450mA
DC Resistance Max1.1ohm
Inductance Tolerance± 5%
Self Resonant Frequency7.5MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
450mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
47µH
DC Resistance Max
1.1ohm
Self Resonant Frequency
7.5MHz
Technical Docs (2)
Alternatives for B78108S1473J000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate