Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1474J000
Newark Part No.07WX7035
Product RangeB78108S BC Series
Also Known AsB78108S1474J
Your Part Number
Technical Datasheet
6,188 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.268 |
| 25+ | $0.240 |
| 50+ | $0.235 |
| 100+ | $0.229 |
| 250+ | $0.205 |
| 500+ | $0.201 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.156 |
| 10000+ | $0.152 |
| 20000+ | $0.147 |
| 30000+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1474J000
Newark Part No.07WX7035
Product RangeB78108S BC Series
Also Known AsB78108S1474J
Technical Datasheet
Product RangeB78108S BC Series
Inductance470µH
DC Current Rating170mA
DC Resistance Max7.9ohm
Inductance Tolerance± 5%
Self Resonant Frequency2.2MHz
Self Resonant Frequency Min2.2MHz
SVHCLead (25-Jun-2025)
Product Overview
The EPCOS B78108S series are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding and flame retardant lacquer coating. The B78108S series RF chokes are suitable for RF blocking, filtering, decoupling, interference suppression, antenna systems and energy saving lamps.
- Selectable inductance value from 1μH to 4700μH
- Rated current ranges from 55mA to 1.2A
- ±5% and ±10% tolerance
- Climatic category 55/125/56, IEC 60068-1
- Suitable for wave soldering
- Base material copper
- Electroplated with nickel and pure tin
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
170mA
Inductance Tolerance
± 5%
Self Resonant Frequency Min
2.2MHz
Inductance
470µH
DC Resistance Max
7.9ohm
Self Resonant Frequency
2.2MHz
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for B78108S1474J000
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability