Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78148E1104J000
Newark Part No.31AC6304
Product RangeB78148E BC+ Series
Technical Datasheet
4,813 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.351 |
10+ | $0.294 |
25+ | $0.263 |
50+ | $0.257 |
100+ | $0.250 |
250+ | $0.225 |
500+ | $0.215 |
1000+ | $0.203 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78148E1104J000
Newark Part No.31AC6304
Product RangeB78148E BC+ Series
Technical Datasheet
Product RangeB78148E BC+ Series
Inductance100µH
DC Current Rating640mA
DC Resistance Max1.45ohm
Inductance Tolerance± 5%
Self Resonant Frequency6MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78148E BC+ Series
DC Current Rating
640mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
100µH
DC Resistance Max
1.45ohm
Self Resonant Frequency
6MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate