Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78148E1221M000
Newark Part No.31AC6308
Product RangeB78148E BC+ Series
Technical Datasheet
Packaging Options
5,631 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.365 |
| 10+ | $0.307 |
| 25+ | $0.274 |
| 50+ | $0.268 |
| 100+ | $0.262 |
| 250+ | $0.235 |
| 500+ | $0.215 |
| 1000+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78148E1221M000
Newark Part No.31AC6308
Product RangeB78148E BC+ Series
Technical Datasheet
Product RangeB78148E BC+ Series
Inductance220nH
DC Current Rating5.9A
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Self Resonant Frequency610MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B78148E BC+ Series
DC Current Rating
5.9A
Inductance Tolerance
± 20%
SVHC
Lead (25-Jun-2025)
Inductance
220nH
DC Resistance Max
0.019ohm
Self Resonant Frequency
610MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability