Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78334B1034A003
Newark Part No.70AK2278
Product RangeB78334B1033 Series
Technical Datasheet
285 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
| 10+ | $8.300 |
| 25+ | $7.980 |
| 50+ | $7.680 |
| 100+ | $7.330 |
| 250+ | $7.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78334B1034A003
Newark Part No.70AK2278
Product RangeB78334B1033 Series
Technical Datasheet
SMPS Transformer TypeConverter
Current Rating-
Frequency Range-
Power Rating-
Isolation Voltage1kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product RangeB78334B1033 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Converter
Frequency Range
-
Isolation Voltage
1kV
Secondary Voltages
-
Product Range
B78334B1033 Series
Current Rating
-
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability