Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78416A2232A003
Newark Part No.68AH9193
Product RangeB78416 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.390 |
| 10+ | $5.140 |
| 25+ | $4.900 |
| 50+ | $4.650 |
| 100+ | $4.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78416A2232A003
Newark Part No.68AH9193
Product RangeB78416 Series
Technical Datasheet
PCB Transformer TypeUltrasonic Sensing
Primary Voltages200V
Secondary Voltages-
Power Rating-
Frequency Range52kHz
Winding Type-
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Product RangeB78416 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Ultrasonic Sensing
Secondary Voltages
-
Frequency Range
52kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
200V
Power Rating
-
Winding Type
-
Isolation Voltage
-
Product Range
B78416 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate