Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB81123C1102M000
Newark Part No.22C0220
Product RangeB81123 Series
Also Known AsB81123C1102M
Technical Datasheet
7,826 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.970 |
10+ | $0.513 |
25+ | $0.499 |
50+ | $0.486 |
100+ | $0.472 |
500+ | $0.405 |
1000+ | $0.384 |
2500+ | $0.359 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB81123C1102M000
Newark Part No.22C0220
Product RangeB81123 Series
Also Known AsB81123C1102M
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1000pF
Capacitance Tolerance± 20%
Suppression ClassY1
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y500VAC
dv/dt Rating3kV/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeB81123 Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B81123 series EMI suppression Film Capacitor with lead-free tin-plated parallel wire lead terminals. It has polypropylene (MKP) dielectric, plastic case and epoxy resin sealing. The Y1 class film capacitor is suitable for interference suppression and line to ground applications.
- Internal series connection
- Self-healing properties
- UL94V-0 Flammability rating
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1000pF
Suppression Class
Y1
Voltage Rating X
-
dv/dt Rating
3kV/µs
Lead Spacing
15mm
Operating Temperature Max
110°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
500VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
B81123 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability