Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82111B0000C017
Newark Part No.96K7701
Product RangeB82111B Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82111B0000C017
Newark Part No.96K7701
Product RangeB82111B Series
Technical Datasheet
Product RangeB82111B Series
Inductance6µH
DC Current Rating6A
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Self Resonant Frequency200MHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
B82111B Series
DC Current Rating
6A
Inductance Tolerance
± 20%
SVHC
No SVHC (21-Jan-2025)
Inductance
6µH
DC Resistance Max
0.01ohm
Self Resonant Frequency
200MHz
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate