Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82132A5202M000
Newark Part No.13J5575
Product RangeB82132 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82132A5202M000
Newark Part No.13J5575
Product RangeB82132 Series
Technical Datasheet
Product RangeB82132 Series
Inductance6µH
DC Current Rating2A
DC Resistance Max110mohm
Inductance Tolerance± 20%
Self Resonant Frequency108MHz
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
B82132 Series
DC Current Rating
2A
Inductance Tolerance
± 20%
SVHC
No SVHC (07-Jul-2017)
Inductance
6µH
DC Resistance Max
110mohm
Self Resonant Frequency
108MHz
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate