Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82141A1222K000
Newark Part No.29AJ4356
Product RangeB82141A SBC Series
Technical Datasheet
2,477 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.511 |
25+ | $0.457 |
50+ | $0.447 |
100+ | $0.436 |
250+ | $0.391 |
500+ | $0.383 |
1000+ | $0.374 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82141A1222K000
Newark Part No.29AJ4356
Product RangeB82141A SBC Series
Technical Datasheet
Product RangeB82141A SBC Series
Inductance2.2µH
DC Current Rating630mA
DC Resistance Max0.25ohm
Inductance Tolerance± 10%
Self Resonant Frequency130MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82141A SBC Series
DC Current Rating
630mA
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
2.2µH
DC Resistance Max
0.25ohm
Self Resonant Frequency
130MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability