Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82141A1473J000
Newark Part No.29AJ4360
Product RangeB82141A SBC Series
Technical Datasheet
1,045 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.455 |
25+ | $0.420 |
50+ | $0.414 |
100+ | $0.407 |
250+ | $0.375 |
500+ | $0.368 |
1000+ | $0.361 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82141A1473J000
Newark Part No.29AJ4360
Product RangeB82141A SBC Series
Technical Datasheet
Product RangeB82141A SBC Series
Inductance47µH
DC Current Rating200mA
DC Resistance Max2.4ohm
Inductance Tolerance± 5%
Self Resonant Frequency7.7MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82141A SBC Series
DC Current Rating
200mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
47µH
DC Resistance Max
2.4ohm
Self Resonant Frequency
7.7MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate