Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144A2102K000
Newark Part No.94W7712
Product RangeB82144A LBC Series
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1500+ | $0.294 |
3000+ | $0.284 |
6000+ | $0.276 |
9000+ | $0.271 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$441.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144A2102K000
Newark Part No.94W7712
Product RangeB82144A LBC Series
Technical Datasheet
Product RangeB82144A LBC Series
Inductance1µH
DC Current Rating2.2A
DC Resistance Max0.08ohm
Inductance Tolerance± 10%
Self Resonant Frequency200MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82144A LBC Series
DC Current Rating
2.2A
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
1µH
DC Resistance Max
0.08ohm
Self Resonant Frequency
200MHz
Technical Docs (3)
Alternatives for B82144A2102K000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate