Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144A2103K000
Newark Part No.92H2497
Product RangeB82144A LBC Series
Also Known AsB82144A2103K
Your Part Number
Technical Datasheet
5,909 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 10+ | $0.434 |
| 25+ | $0.388 |
| 50+ | $0.379 |
| 100+ | $0.370 |
| 250+ | $0.332 |
| 500+ | $0.324 |
| 1000+ | $0.314 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.350 |
| 3000+ | $0.337 |
| 6000+ | $0.328 |
| 9000+ | $0.323 |
| 15000+ | $0.321 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144A2103K000
Newark Part No.92H2497
Product RangeB82144A LBC Series
Also Known AsB82144A2103K
Technical Datasheet
Product RangeB82144A LBC Series
Inductance10µH
DC Current Rating1.4A
DC Resistance Max0.22ohm
Inductance Tolerance± 10%
Self Resonant Frequency60MHz
Self Resonant Frequency Min60MHz
SVHCLead (25-Jun-2025)
Product Overview
The B82144A series from EPCOS are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding. B82144A series RF chokes are suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems and energy saving lamps.
- Wide inductance value ranges from 1μH to 10000μH
- Rated current range from 20mA to 2200mA
- Operating temperature of 40°C
- ±3%, ±5% and ±10% tolerance
- Base material is CuAg0.1
- Compliant to IEC 60062 standards
- Compliant to climatic category IEC 60068-155/125/56
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial, Automotive
Technical Specifications
Product Range
B82144A LBC Series
DC Current Rating
1.4A
Inductance Tolerance
± 10%
Self Resonant Frequency Min
60MHz
Inductance
10µH
DC Resistance Max
0.22ohm
Self Resonant Frequency
60MHz
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for B82144A2103K000
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability