Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144A2105J.
Newark Part No.25AC6530
Product RangeB82144A LBC Series
Technical Datasheet
1,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.299 |
| 15000+ | $0.255 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$448.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144A2105J.
Newark Part No.25AC6530
Product RangeB82144A LBC Series
Technical Datasheet
Product RangeB82144A LBC Series
Inductance1mH
DC Current Rating200mA
DC Resistance Max3.8ohm
Inductance Tolerance± 5%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
B82144A LBC Series
DC Current Rating
200mA
Inductance Tolerance
± 5%
Inductance
1mH
DC Resistance Max
3.8ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate