Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144A2223K000
Newark Part No.92H2495
Product RangeB82144A LBC Series
Technical Datasheet
Packaging Options
3,523 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.406 |
10+ | $0.353 |
25+ | $0.329 |
50+ | $0.320 |
100+ | $0.310 |
250+ | $0.290 |
500+ | $0.279 |
1000+ | $0.266 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144A2223K000
Newark Part No.92H2495
Product RangeB82144A LBC Series
Technical Datasheet
Product RangeB82144A LBC Series
Inductance22µH
DC Current Rating1.1A
DC Resistance Max0.35ohm
Inductance Tolerance± 10%
Self Resonant Frequency12MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82144A LBC Series
DC Current Rating
1.1A
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
22µH
DC Resistance Max
0.35ohm
Self Resonant Frequency
12MHz
Technical Docs (2)
Alternatives for B82144A2223K000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate