Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144A2474J000
Newark Part No.13J1380
Product RangeB82144A LBC Series
Technical Datasheet
1,216 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.500 |
10+ | $0.419 |
25+ | $0.373 |
50+ | $0.365 |
100+ | $0.355 |
500+ | $0.318 |
1000+ | $0.269 |
2500+ | $0.250 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144A2474J000
Newark Part No.13J1380
Product RangeB82144A LBC Series
Technical Datasheet
Product RangeB82144A LBC Series
Inductance470µH
DC Current Rating280mA
DC Resistance Max2.5ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.5MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82144A LBC Series
DC Current Rating
280mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
470µH
DC Resistance Max
2.5ohm
Self Resonant Frequency
1.5MHz
Technical Docs (2)
Alternatives for B82144A2474J000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate