Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144A2475J000
Newark Part No.94W7723
Product RangeB82144A LBC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1500+ | $0.332 |
3000+ | $0.324 |
6000+ | $0.315 |
9000+ | $0.313 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$498.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144A2475J000
Newark Part No.94W7723
Product RangeB82144A LBC Series
Technical Datasheet
Product RangeB82144A LBC Series
Inductance4.7mH
DC Current Rating90mA
DC Resistance Max20ohm
Inductance Tolerance± 5%
Self Resonant Frequency500kHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82144A LBC Series
DC Current Rating
90mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
4.7mH
DC Resistance Max
20ohm
Self Resonant Frequency
500kHz
Technical Docs (2)
Alternatives for B82144A2475J000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability