Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144B2152K000
Newark Part No.46Y7693
Product RangeB82144B2 LBC+ Series
Your Part Number
Technical Datasheet
294 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.692 |
| 10+ | $0.585 |
| 25+ | $0.522 |
| 50+ | $0.501 |
| 100+ | $0.480 |
| 250+ | $0.447 |
| 500+ | $0.409 |
| 1000+ | $0.371 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144B2152K000
Newark Part No.46Y7693
Product RangeB82144B2 LBC+ Series
Technical Datasheet
Product RangeB82144B2 LBC+ Series
Inductance1.5µH
DC Current Rating4.1A
DC Resistance Max0.045ohm
Inductance Tolerance± 10%
Self Resonant Frequency170MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144B2 LBC+ Series
DC Current Rating
4.1A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
1.5µH
DC Resistance Max
0.045ohm
Self Resonant Frequency
170MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability