Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144B2154J000
Newark Part No.31AC6323
Product RangeB82144B2 LBC+ Series
Technical Datasheet
Packaging Options
1,802 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.781 |
| 10+ | $0.773 |
| 25+ | $0.689 |
| 50+ | $0.685 |
| 100+ | $0.680 |
| 250+ | $0.678 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144B2154J000
Newark Part No.31AC6323
Product RangeB82144B2 LBC+ Series
Technical Datasheet
Product RangeB82144B2 LBC+ Series
Inductance150µH
DC Current Rating1.05A
DC Resistance Max0.7ohm
Inductance Tolerance± 5%
Self Resonant Frequency4.2MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144B2 LBC+ Series
DC Current Rating
1.05A
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
150µH
DC Resistance Max
0.7ohm
Self Resonant Frequency
4.2MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability