Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144B2184J000
Newark Part No.29AJ4365
Product RangeB82144B2 LBC+ Series
Your Part Number
Technical Datasheet
1,064 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.802 |
| 10+ | $0.680 |
| 25+ | $0.608 |
| 50+ | $0.590 |
| 100+ | $0.573 |
| 250+ | $0.520 |
| 500+ | $0.470 |
| 1000+ | $0.418 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144B2184J000
Newark Part No.29AJ4365
Product RangeB82144B2 LBC+ Series
Technical Datasheet
Product RangeB82144B2 LBC+ Series
Inductance180µH
DC Current Rating950mA
DC Resistance Max0.785ohm
Inductance Tolerance± 5%
Self Resonant Frequency4MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144B2 LBC+ Series
DC Current Rating
950mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
180µH
DC Resistance Max
0.785ohm
Self Resonant Frequency
4MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability