Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144F1105J000
Newark Part No.68AH9194
Product RangeB82144F LBC Series
Your Part Number
Technical Datasheet
1,788 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.586 |
| 10+ | $0.499 |
| 25+ | $0.451 |
| 50+ | $0.437 |
| 100+ | $0.427 |
| 250+ | $0.385 |
| 500+ | $0.366 |
| 1000+ | $0.346 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144F1105J000
Newark Part No.68AH9194
Product RangeB82144F LBC Series
Technical Datasheet
Product RangeB82144F LBC Series
Inductance1mH
DC Current Rating280mA
DC Resistance Max4.2ohm
Inductance Tolerance± 5%
Self Resonant Frequency2.2MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144F LBC Series
DC Current Rating
280mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
1mH
DC Resistance Max
4.2ohm
Self Resonant Frequency
2.2MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability