Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144F1106J000
Newark Part No.29AJ4368
Product RangeB82144F LBC Series
Technical Datasheet
2,586 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.771 |
10+ | $0.658 |
25+ | $0.625 |
50+ | $0.593 |
100+ | $0.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144F1106J000
Newark Part No.29AJ4368
Product RangeB82144F LBC Series
Technical Datasheet
Product RangeB82144F LBC Series
Inductance10000µH
DC Current Rating85mA
DC Resistance Max42ohm
Inductance Tolerance± 5%
Self Resonant Frequency750kHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82144F LBC Series
DC Current Rating
85mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
10000µH
DC Resistance Max
42ohm
Self Resonant Frequency
750kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability