Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144F1107J000
Newark Part No.68AH9195
Product RangeB82144F LBC Series
Your Part Number
Technical Datasheet
1,623 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.755 |
| 10+ | $0.639 |
| 25+ | $0.572 |
| 50+ | $0.558 |
| 100+ | $0.544 |
| 250+ | $0.489 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144F1107J000
Newark Part No.68AH9195
Product RangeB82144F LBC Series
Technical Datasheet
Product RangeB82144F LBC Series
Inductance100mH
DC Current Rating20mA
DC Resistance Max490ohm
Inductance Tolerance± 5%
Self Resonant Frequency180kHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144F LBC Series
DC Current Rating
20mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
100mH
DC Resistance Max
490ohm
Self Resonant Frequency
180kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability