Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144F2104J000
Newark Part No.02AC3517
Product RangeB82144F2 LBC+ Series
Technical Datasheet
1,825 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.579 |
10+ | $0.486 |
25+ | $0.428 |
50+ | $0.417 |
100+ | $0.406 |
250+ | $0.358 |
500+ | $0.349 |
1000+ | $0.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144F2104J000
Newark Part No.02AC3517
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Product RangeB82144F2 LBC+ Series
Inductance100µH
DC Current Rating1.3A
DC Resistance Max0.46ohm
Inductance Tolerance± 5%
Self Resonant Frequency79.6kHz
Technical Specifications
Product Range
B82144F2 LBC+ Series
DC Current Rating
1.3A
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
100µH
DC Resistance Max
0.46ohm
Self Resonant Frequency
79.6kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability