Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144F2183K000
Newark Part No.29AJ4371
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Packaging Options
2,731 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.605 |
| 10+ | $0.512 |
| 25+ | $0.458 |
| 50+ | $0.448 |
| 100+ | $0.437 |
| 250+ | $0.393 |
| 500+ | $0.390 |
| 1000+ | $0.386 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144F2183K000
Newark Part No.29AJ4371
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Product RangeB82144F2 LBC+ Series
Inductance18µH
DC Current Rating2.2A
DC Resistance Max0.155ohm
Inductance Tolerance± 10%
Self Resonant Frequency12MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82144F2 LBC+ Series
DC Current Rating
2.2A
Inductance Tolerance
± 10%
SVHC
Lead (25-Jun-2025)
Inductance
18µH
DC Resistance Max
0.155ohm
Self Resonant Frequency
12MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability