Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82144F2274J000
Newark Part No.31AC6340
Product RangeB82144F2 LBC+ Series
Technical Datasheet
2,945 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.623 |
10+ | $0.530 |
25+ | $0.474 |
50+ | $0.463 |
100+ | $0.452 |
250+ | $0.406 |
500+ | $0.391 |
1000+ | $0.376 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82144F2274J000
Newark Part No.31AC6340
Product RangeB82144F2 LBC+ Series
Technical Datasheet
Product RangeB82144F2 LBC+ Series
Inductance270µH
DC Current Rating800mA
DC Resistance Max1.2ohm
Inductance Tolerance± 5%
Self Resonant Frequency3.2MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82144F2 LBC+ Series
DC Current Rating
800mA
Inductance Tolerance
± 5%
SVHC
Lead (21-Jan-2025)
Inductance
270µH
DC Resistance Max
1.2ohm
Self Resonant Frequency
3.2MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability