Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82145A1155J000
Newark Part No.12P7229
Product RangeB82145A HLBC Series
Technical Datasheet
1,630 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.698 |
| 10+ | $0.594 |
| 25+ | $0.533 |
| 50+ | $0.521 |
| 100+ | $0.509 |
| 500+ | $0.457 |
| 1000+ | $0.420 |
| 2500+ | $0.402 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82145A1155J000
Newark Part No.12P7229
Product RangeB82145A HLBC Series
Technical Datasheet
Product RangeB82145A HLBC Series
Inductance1.5mH
DC Current Rating300mA
DC Resistance Max5.4ohm
Inductance Tolerance± 5%
Self Resonant Frequency1MHz
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
B82145A HLBC Series
DC Current Rating
300mA
Inductance Tolerance
± 5%
SVHC
Lead (25-Jun-2025)
Inductance
1.5mH
DC Resistance Max
5.4ohm
Self Resonant Frequency
1MHz
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability