Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82145A1684J000
Newark Part No.12P7235
Product RangeB82145A HLBC Series
Technical Datasheet
Packaging Options
1,386 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.648 |
| 10+ | $0.549 |
| 25+ | $0.491 |
| 50+ | $0.479 |
| 100+ | $0.468 |
| 250+ | $0.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82145A1684J000
Newark Part No.12P7235
Product RangeB82145A HLBC Series
Technical Datasheet
Product RangeB82145A HLBC Series
Inductance680µH
DC Current Rating440mA
DC Resistance Max2.5ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.5MHz
Self Resonant Frequency Min1.5MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B82145A HLBC Series
DC Current Rating
440mA
Inductance Tolerance
± 5%
Self Resonant Frequency Min
1.5MHz
Inductance
680µH
DC Resistance Max
2.5ohm
Self Resonant Frequency
1.5MHz
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability