Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82442T1475J000
Newark Part No.80AK2912
Product RangeB82442T SIMID Series
226 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.120 |
10+ | $0.944 |
25+ | $0.846 |
50+ | $0.827 |
100+ | $0.807 |
250+ | $0.759 |
500+ | $0.725 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82442T1475J000
Newark Part No.80AK2912
Product RangeB82442T SIMID Series
Inductance4.7mH
RMS Current (Irms)73mA
Inductor ConstructionUnshielded
Saturation Current (Isat)145mA
Product RangeB82442T SIMID Series
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max48.6ohm
Inductance Tolerance± 5%
Product Length5.6mm
Product Width5mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7mH
Inductor Construction
Unshielded
Product Range
B82442T SIMID Series
DC Resistance Max
48.6ohm
Product Length
5.6mm
Product Height
5mm
RMS Current (Irms)
73mA
Saturation Current (Isat)
145mA
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 5%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability