Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462A2153K000
Newark Part No.19P2590
Product RangeB82462A2 Series
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462A2153K000
Newark Part No.19P2590
Product RangeB82462A2 Series
Inductance15µH
RMS Current (Irms)860mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Product RangeB82462A2 Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.26ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width6mm
Product Height2.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for B82462A2153K000
1 Product Found
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
B82462A2 Series
DC Resistance Max
0.26ohm
Product Length
6mm
Product Height
2.5mm
RMS Current (Irms)
860mA
Saturation Current (Isat)
1.1A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 10%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate