Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462A2223K000
Newark Part No.19P2591
Product RangeB82462A2 Series
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462A2223K000
Newark Part No.19P2591
Product RangeB82462A2 Series
Inductance22µH
RMS Current (Irms)730mA
Inductor ConstructionUnshielded
Saturation Current (Isat)970mA
Product RangeB82462A2 Series
Inductor Case / Package-
DC Resistance Max0.35ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width6mm
Product Height2.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for B82462A2223K000
1 Product Found
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
B82462A2 Series
DC Resistance Max
0.35ohm
Product Length
6mm
Product Height
2.5mm
RMS Current (Irms)
730mA
Saturation Current (Isat)
970mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate