Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462X-4
Newark Part No.96K7711
Technical Datasheet
Inductor Kit TypeInductor Sample Kit
Range of Inductance Values1µH to 1000µH, 0.82µH to 330µH
No. of Items in Kit36
Product Range-
SVHCTo Be Advised
Technical Specifications
Kit Contents
19 pcs of B82462-A4 & 17 pcs of B82462-G4 Series Power Inductors
Range of Inductance Values
1µH to 1000µH, 0.82µH to 330µH
Product Range
-
Inductor Kit Type
Inductor Sample Kit
No. of Items in Kit
36
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability