Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82467G0103M000
Newark Part No.56P5014
Product RangeB82467G0 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82467G0103M000
Newark Part No.56P5014
Product RangeB82467G0 Series
Inductance10µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Product RangeB82467G0 Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length2.8mm
Product Width2.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
B82467G0 Series
DC Resistance Max
-
Product Length
2.8mm
Product Height
1mm
RMS Current (Irms)
550mA
Saturation Current (Isat)
480mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate