Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82470A0103M000
Newark Part No.34P1355
Product RangeB82470A0 Series
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82470A0103M000
Newark Part No.34P1355
Product RangeB82470A0 Series
Inductance10µH
RMS Current (Irms)770mA
Inductor Construction-
Saturation Current (Isat)820mA
Product RangeB82470A0 Series
Inductor Case / Package-
DC Resistance Max0.29ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.04mm
Technical Specifications
Inductance
10µH
Inductor Construction
-
Product Range
B82470A0 Series
DC Resistance Max
0.29ohm
Product Length
4.8mm
Product Height
1.04mm
RMS Current (Irms)
770mA
Saturation Current (Isat)
820mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate