SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75X1134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.640
25+
$1.600
50+
$1.560
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
100µH
700mA
Semishielded
820mA
WE-LQS Series
5mm x 5mm x 4mm
-
0.56ohm
± 20%
5mm
5mm
4mm
44W4730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.680
10+
$2.600
25+
$2.500
50+
$2.400
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
470µH
600mA
Shielded
820mA
WE-PD Series
10mm x 10mm x 5mm
-
1.1ohm
± 20%
10mm
10mm
5mm
38K0044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.969
25+
$0.916
50+
$0.862
100+
$0.810
More Pricing...
Min: 5 / Mult: 5
47µH
540mA
Unshielded
820mA
B82462A4 Series
6mm x 6mm x 3mm
-
0.64ohm
± 10%
6mm
6mm
3mm
92AH6080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.711
Min: 1 / Mult: 1
15µH
1.03A
Shielded
820mA
SRR4018 Series
4.8mm x 4.8mm x 1.8mm
1919 [4848 Metric]
0.22ohm
± 30%
4.8mm
4.8mm
1.8mm
49X9446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.450
25+
$1.410
50+
$1.380
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
15µH
530mA
Shielded
820mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
-
0.55ohm
± 20%
3.9mm
3.9mm
1.1mm
95AJ6831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.290
10+
$0.290
25+
$0.290
50+
$0.290
100+
$0.290
More Pricing...
Min: 1 / Mult: 1
330µH
960mA
Shielded
820mA
NS Series
12.5mm x 12.5mm x 5.5mm
-
0.492ohm
± 20%
12.5mm
12.5mm
5.5mm
47AK7539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.470
25+
$1.410
50+
$1.350
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
100µH
820mA
Semishielded
820mA
WE-LQSA Series
5mm x 5mm x 4mm
-
0.72ohm
± 20%
5mm
5mm
4mm
06W1201

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.620
25+
$2.580
50+
$2.530
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
56µH
510mA
Shielded
820mA
WE-SPC Series
4.8mm x 4.8mm x 2.8mm
-
0.92ohm
± 20%
4.8mm
4.8mm
2.8mm
29T3707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.755
Min: 2000 / Mult: 500
330µH
960mA
Shielded
820mA
NS Series
12.5mm x 12.5mm x 5.5mm
-
0.41ohm
± 20%
12.5mm
12.5mm
5.5mm
14P9690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.459
Min: 1000 / Mult: 500
33µH
560mA
Unshielded
820mA
SDR0703 Series
6.5mm x 4.5mm x 2.7mm
-
450mohm
± 10%
6.5mm
4.5mm
2.7mm
31Y4174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.775
10+
$0.685
25+
$0.637
50+
$0.587
100+
$0.536
More Pricing...
Min: 1 / Mult: 1
56µH
1.1A
Unshielded
820mA
SDE0604A Series
5.8mm x 5.2mm x 4.5mm
-
0.42ohm
± 10%
5.8mm
5.2mm
4.5mm
55Y4232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.371
10+
$0.278
25+
$0.261
50+
$0.244
100+
$0.228
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.09A
Shielded
820mA
VLS-CX-1 Series
2mm x 1.6mm x 1.2mm
-
0.368ohm
± 20%
2mm
1.6mm
1.2mm
49X9586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.800
25+
$1.760
50+
$1.710
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
18µH
900mA
Shielded
820mA
LPS5030 Series
4.8mm x 4.8mm x 2.9mm
-
0.17ohm
± 20%
4.8mm
4.8mm
2.9mm
62AK4295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.487
10+
$0.461
25+
$0.438
50+
$0.414
100+
$0.392
More Pricing...
Min: 1 / Mult: 1
47µH
890mA
Shielded
820mA
VLS-CX-H Series
-
1616 [4040 Metric]
0.936ohm
± 20%
4mm
4mm
2mm
34P1355
Each
Pricing is unavailable. Please contact customer services.
10µH
770mA
-
820mA
B82470A0 Series
-
-
0.29ohm
± 20%
4.8mm
4.8mm
1.04mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK