Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462A4473K000
Newark Part No.38K0044
Product RangeB82462A4 Series
Technical Datasheet
Packaging Options
2,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.170 |
10+ | $0.969 |
25+ | $0.916 |
50+ | $0.862 |
100+ | $0.810 |
250+ | $0.794 |
500+ | $0.777 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462A4473K000
Newark Part No.38K0044
Product RangeB82462A4 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)540mA
Inductor ConstructionUnshielded
Saturation Current (Isat)820mA
Power Inductor Case6mm x 6mm x 3mm
Product RangeB82462A4 Series
Inductor Case / Package-
DC Resistance Max0.64ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width6mm
Product Height3mm
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Power Inductor Case
6mm x 6mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
540mA
Saturation Current (Isat)
820mA
Product Range
B82462A4 Series
DC Resistance Max
0.64ohm
Product Length
6mm
Product Height
3mm
Technical Docs (2)
Alternatives for B82462A4473K000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability