540mA SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X9421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.919
Total:$0.92
Min: 1 / Mult: 1
100µH
540mA
Shielded
600mA
SRR0735A Series
7.3mm x 7.3mm x 3.5mm
0.63ohm
± 20%
7.3mm
7.3mm
3.5mm
38K0044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$1.090
25+
$1.030
50+
$0.993
100+
$0.959
Total:$5.65
Min: 5 / Mult: 5
47µH
540mA
Unshielded
820mA
B82462A4 Series
6mm x 6mm x 3mm
0.64ohm
± 10%
6mm
6mm
3mm
06X7627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.872
10+
$0.739
Total:$0.87
Min: 1 / Mult: 1
82µH
540mA
Shielded
740mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.55ohm
± 10%
10.5mm
8mm
4.7mm
62AC1065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.380
25+
$1.340
50+
$1.310
100+
$1.210
More Pricing...
Total:$7.05
Min: 5 / Mult: 5
68µH
540mA
Semishielded
630mA
WE-LQS Series
4mm x 4mm x 1.8mm
0.84ohm
± 20%
4mm
4mm
1.8mm
38AC2287

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.306
Total:$612.00
Min: 2000 / Mult: 2000
47µH
540mA
Unshielded
780mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
0.84ohm
± 10%
4.5mm
4mm
3.2mm
76AH5413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.644
10+
$0.570
25+
$0.503
50+
$0.426
100+
$0.364
More Pricing...
Total:$3.22
Min: 5 / Mult: 5
22µH
540mA
Semishielded
530mA
LQH2HPZ_JR Series
2.5mm x 2mm x 1.1mm
1.008ohm
± 20%
2.5mm
2mm
1.1mm
75AJ2761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.600
25+
$2.510
50+
$2.430
100+
$2.350
More Pricing...
Total:$2.88
Min: 1 / Mult: 1
220µH
540mA
Shielded
690mA
WE-PD Series
7.3mm x 7.4mm x 3.5mm
1.04ohm
± 20%
7.3mm
7.4mm
3.5mm
70AK3115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.816
10+
$0.694
25+
$0.656
50+
$0.617
100+
$0.579
More Pricing...
Total:$0.82
Min: 1 / Mult: 1
68µH
540mA
Shielded
420mA
SLF Series
-
0.37ohm
± 20%
6mm
6mm
2.5mm
83T0225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.286
25+
$0.250
50+
$0.240
Total:$0.29
Min: 1 / Mult: 1
22µH
540mA
Shielded
510mA
NR Series
4mm x 4mm x 1.2mm
0.48ohm
± 20%
4mm
4mm
1.2mm
50AK8855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.227
Total:$0.23
Min: 1 / Mult: 1
15µH
540mA
Wirewound
635mA
LSXN Series
-
0.516ohm
± 20%
4mm
4mm
1mm
50AK8750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
25+
$0.309
50+
$0.300
100+
$0.289
Total:$0.44
Min: 1 / Mult: 1
15µH
540mA
Wirewound
540mA
LCXN Series
-
0.516ohm
± 20%
4mm
4mm
1mm
18J0792

RoHS

Each (Supplied on Full Reel)
Full Reel
4500+
$0.189
9000+
$0.187
Total:$850.50
Min: 4500 / Mult: 4500
22µH
540mA
Shielded
510mA
NR Series
4mm x 4mm x 1.2mm
0.48ohm
± 20%
4mm
4mm
1.2mm
63K2853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.626
Total:$939.00
Min: 1500 / Mult: 1500
47µH
540mA
Unshielded
780mA
PM43 Series
4.5mm x 4mm x 3.2mm
0.84ohm
± 10%
4.5mm
4mm
3.2mm
87X9580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
Total:$1.01
Min: 1 / Mult: 1
150µH
540mA
Shielded
280mA
SRU6025A Series
-
0.77ohm
± 30%
6.5mm
6.2mm
2.5mm
69W3080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.590
10+
$5.550
25+
$5.510
50+
$4.960
100+
$4.410
More Pricing...
Total:$5.59
Min: 1 / Mult: 1
3.3mH
540mA
Shielded
540mA
MSS1210 Series
12.3mm x 12.3mm x 10mm
3.3ohm
± 10%
12.3mm
12.3mm
10mm
69W2628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.652
Total:$3.26
Min: 5 / Mult: 5
27µH
540mA
Unshielded
560mA
ME3220 Series
3.2mm x 2.8mm x 2mm
1.19ohm
± 10%
3.2mm
2.8mm
2mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK