Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040KKL150MDGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8855RL
Cut Tape50AK8855
Product RangeLSXN Series
Also Known AsNRS4010T150MDGG
Your Part Number
3,450 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.221 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.221 |
| 25+ | $0.207 |
| 100+ | $0.194 |
| 250+ | $0.181 |
| 500+ | $0.168 |
| 1000+ | $0.156 |
| 2500+ | $0.149 |
| 5000+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040KKL150MDGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel50AK8855RL
Cut Tape50AK8855
Product RangeLSXN Series
Also Known AsNRS4010T150MDGG
Technical Datasheet
Inductance15µH
RMS Current (Irms)540mA
Inductor ConstructionWirewound
Saturation Current (Isat)635mA
Product RangeLSXN Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.516ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
540mA
Saturation Current (Isat)
635mA
Power Inductor Case
-
DC Resistance Max
0.516ohm
Product Length
4mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
