Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM43-470K-RC
Newark Part No.63K2853
Product RangePM43 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.701 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$1,051.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM43-470K-RC
Newark Part No.63K2853
Product RangePM43 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)540mA
Inductor ConstructionUnshielded
Product RangePM43 Series
Saturation Current (Isat)780mA
Power Inductor Case4.5mm x 4mm x 3.2mm
DC Resistance Max0.84ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Saturation Current (Isat)
780mA
DC Resistance Max
0.84ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
540mA
Product Range
PM43 Series
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
