Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH2HPZ220MJRLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel76AH5413RL
Cut Tape76AH5413
Product RangeLQH2HPZ_JR Series
Your Part Number
704 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.482 | $2.41 |
| Total Price | $2.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.482 |
| 10+ | $0.402 |
| 15+ | $0.379 |
| 25+ | $0.356 |
| 50+ | $0.347 |
| 125+ | $0.337 |
| 250+ | $0.313 |
| 500+ | $0.297 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ220MJRLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel76AH5413RL
Cut Tape76AH5413
Product RangeLQH2HPZ_JR Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)540mA
Inductor ConstructionSemishielded
Saturation Current (Isat)530mA
Product RangeLQH2HPZ_JR Series
Power Inductor Case2.5mm x 2mm x 1.1mm
Inductor Case / Package-
DC Resistance Max1.008ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
LQH2HPZ_JR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
540mA
Saturation Current (Isat)
530mA
Power Inductor Case
2.5mm x 2mm x 1.1mm
DC Resistance Max
1.008ohm
Product Length
2.5mm
Product Height
1.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
